TSN 1-24120A | TRACO POWER

DC/DC converter, -15-32 VDC, 12 W, 1 output, -12 VDC, 94 % efficiency, TSN 1-24120A

Order No.: 32C4292
EAN: 4099891331047
MPN:
TSN 1-24120A
Series: TSN 1
TRACO POWER
TSN 1-24120A TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
14.6370 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
14.64 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6370 €
10 pcs.
13.1733 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TSN 1-24120A

The new TSN-1 series step-down switching regulators are drop-in replacement for inefficient LM79xx linear regulators. A high efficiency up to 96 % allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. The TSN-1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2 %), lower standby current of ~2 mA and no requirement of external capacitors. They are suitable for negative output circuits. The high efficiency and low standby power consumption make these regulators an ideal solution for energy sensitive applications.

Technical specifications
Number of outputs 1
Output voltage DC -12 VDC
Output current 1 A
Design SIP3
Width 11.7 mm
Input voltage AC -15-32 VDC
Height 7.5 mm
Length 16.5 mm
Power 12 W
efficiency 94 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead