TSN 1-2450A | TRACO POWER
DC/DC converter, -7-32 VDC, 5 W, 1 output, -5 VDC, 84.5 % efficiency, TSN 1-2450A
DC/DC converters, Traco TSN 1-2450A
The new TSN-1 series step-down switching regulators are drop-in replacement for inefficient LM79xx linear regulators. A high efficiency up to 96 % allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. The TSN-1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2 %), lower standby current of ~2 mA and no requirement of external capacitors. They are suitable for negative output circuits. The high efficiency and low standby power consumption make these regulators an ideal solution for energy sensitive applications.
Number of outputs | 1 | |
Output voltage DC | -5 VDC | |
Output current | -1 A | |
Design | SIP3 | |
Width | 11.7 mm | |
Input voltage AC | -7-32 VDC | |
Height | 7.5 mm | |
Length | 16.5 mm | |
Power | 5 W | |
efficiency | 84.5 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |