TSR 0.5-2425 | TRACO POWER

DC converter, 4.75-32 VDC, 1 W, 1 output, 2.5 VDC, 87 % efficiency, TSR 0.5-2425

Order No.: 32C2809
EAN: 4099891318499
MPN:
TSR 0.5-2425
Series: TSR 0.5
TSR 0.5-2425 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
6.7116 € *
Available: 2 pcs.
Leadtime: 14 Weeks **
Total Price:
6.71 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7116 €
10 pcs.
6.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TSR 0.5-2425

TSR-0.5 is a series of step-down non–isolated switching regulators in compact SIP package. These converters are an ideal drop-in replacement to LM78 linear regulators when energy efficiency is a parameter of the design. The high efficiency up to 97 % allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced aircooling. Excellent output voltage accuracy and low standby current are other features thatdistinguish switching regulators from linear regulators.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 2,5 VDC
Ausgangsstrom 500 mA
Bauform SIP3
Breite 7.55 mm
Eingangsspannungsbereich 4,75-32 VDC
Höhe 10.2 mm
Länge 11.5 mm
Leistung 1 W
Wirkungsgrad 87 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei