TSR 0.5-2425SM | TRACO POWER
DC converter, 4.75-32 VDC, 1 W, 1 output, 2.5 VDC, 87 % efficiency, TSR 0.5-2425SM
Unit Price (€ / pc.)
8.9131 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
10 pcs.
8.0206 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TSR 0.5-2425SM
TSR-0.5SM is a series of step-down non–isolated switching regulators in compact SIP package. These converters are an ideal alternative to LM78 linear regulators when energy efficiency is a parameter of the design. The high efficiency up to 97 % allows full load operation up to +80°C (+90°C with 50% load) ambient temperature without the need of forced aircooling. Excellent output voltage accuracy and low standby current are other features thatdistinguish switching regulators from linear regulators.
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 2,5 VDC | |
Ausgangsstrom | 500 mA | |
Bauform | SMD | |
Breite | 9.6 mm | |
Eingangsspannungsbereich | 4,75-32 VDC | |
Höhe | 9.2 mm | |
Länge | 15.3 mm | |
Leistung | 1 W | |
Wirkungsgrad | 87 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |