TSR 0.6-4833WI | TRACO POWER

DC converter, 9-72 VDC, 1 output, 3.3 VDC, 85 % efficiency, TSR 0.6-4833WI

Order No.: 35C1880
EAN: 7613441051567
MPN:
TSR 0.6-4833WI
Series: TSR 0.6WI
TSR 0.6-4833WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
10.9837 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.98 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9837 €
10 pcs.
9.8889 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non-Isolated DC/DC Converter, TSR 0.6-4833WI, TRACO POWER

The TSR 0.6WI is a non-isolated POL converter with an ultra wide 8:1 input voltage range which comes in a standard SIP-3 package. Covering the majority of standard bus- and battery voltages this POL converter is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. Being able to use the same converter in many different situations effectively reduces the bill of material (BOM) of a given application. A high efficiency of up to 94% allows for an operating temperature range of -40 to +85°C (up to 80°C without derating) and makes them excellent drop-in replacements for less efficient LMxx linear regulators. With 0.6A max. output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR 0.6WI is suitable for many battery and distributed power applications.

Features

  • Covers a majority of standard bus- and battery voltages
  • Up to 94% efficiency - No heatsink required
  • Pin compatible with LMxx linear regulators
  • Low standby current
  • Excellent line/load regulation
  • Protection against short circuit, overvoltage and overtemperature
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 3,3 VDC
Ausgangsstrom 600 mA
Bauform SIP3
Breite 8.6 mm
Eingangsspannungsbereich 9-72 VDC
Höhe 13.4 mm
Länge 12 mm
Wirkungsgrad 85 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes