TSR 0.6-4850WI | TRACO POWER
DC converter, 9-72 VDC, 1 output, 5 VDC, 89 % efficiency, TSR 0.6-4850WI
Non-Isolated DC/DC Converter, TSR 0.6-4850WI, TRACO POWER
The TSR 0.6WI is a non-isolated POL converter with an ultra wide 8:1 input voltage range which comes in a standard SIP-3 package. Covering the majority of standard bus- and battery voltages this POL converter is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. Being able to use the same converter in many different situations effectively reduces the bill of material (BOM) of a given application. A high efficiency of up to 94% allows for an operating temperature range of -40 to +85°C (up to 80°C without derating) and makes them excellent drop-in replacements for less efficient LMxx linear regulators. With 0.6A max. output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR 0.6WI is suitable for many battery and distributed power applications.
Features
- Covers a majority of standard bus- and battery voltages
- Up to 94% efficiency - No heatsink required
- Pin compatible with LMxx linear regulators
- Low standby current
- Excellent line/load regulation
- Protection against short circuit, overvoltage and overtemperature
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 5 VDC | |
Ausgangsstrom | 600 mA | |
Bauform | SIP3 | |
Breite | 8.6 mm | |
Eingangsspannungsbereich | 9-72 VDC | |
Höhe | 13.4 mm | |
Länge | 12 mm | |
Wirkungsgrad | 89 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |