TSR 1-0525SM | TRACO POWER
DC converter, 3.8-5.5 VDC, 3 W, 1 output, 2.5 VDC, 95.5 % efficiency, TSR 1-0525SM
Unit Price (€ / pc.)
10.9480 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9480 €
10 pcs.
9.8413 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TSR 1-0525SM
The TSR-1SM series models of step-down switching regulators have a high efficiency up to 96 % which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. Excellent output voltage accuracy (±2%) and low standby current (~1 A) are features that distinguish these switching regulators from linear regulators.
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 2,5 VDC | |
Ausgangsstrom | 1 A | |
Bauform | SMD | |
Breite | 9.3 mm | |
Eingangsspannungsbereich | 3,8-5,5 VDC | |
Höhe | 7.4 mm | |
Länge | 15.2 mm | |
Leistung | 3 W | |
Wirkungsgrad | 95.5 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |