TSR 1-2415 | TRACO POWER
DC converter, 4.6-36 VDC, 1.5 W, 1 output, 1.5 VDC, 78 % efficiency, TSR 1-2415
DC converters, type Traco TSR-1.
Step-down switching mode regulator, suitable as replacement for ineffective 78xx linear controllers. SIL package, mates TO-220 connecting surface, pin-compatible with LMxx linear controllers, built-in filter capacitor, sustained short circuit-proof; Output current: max. 1.0 A. Reflected ripple current: 150 mA. Input current at no-load operation: max. 1.0 mA. Control error on input fluctuation/load fluctuation (10 to 100 %): 0.2/0.4 %. Residual ripple: 50 mVpp (1.5 to 6.5 VDC), 75 mVpp (9.0 to 15 VDC). On delay: 2.0 ms. Operating temperatures: –40 to +85 °C.
Technical attributes (type, rated input voltage, output voltage, efficiency a Vin min./Vin max): TSR 1-2415, 4.6 to 32 VDC, 1.5 VDC, 78/65 %
Number of outputs | 1 | |
Output voltage DC | 1,5 VDC | |
Output current | 1 A | |
Design | SIP3 | |
Width | 7.5 mm | |
Input voltage AC | 4,6-36 VDC | |
Height | 10.1 mm | |
Length | 11.7 mm | |
Power | 1.5 W | |
efficiency | 78 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |