TSR 1-2450E | TRACO POWER
DC converter, 7-36 VDC, 1 output, 5 VDC, 92 % efficiency, TSR 1-2450E
Unit Price (€ / pc.)
3.5700 € *
Available: 0 pcs.
Next delivery: 120 pcs. on 2025-04-21
Leadtime: 10 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5700 €
10 pcs.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC Converter, TSR 1-2450E, Traco
Non-isolated DC/DC Converter, 1 A, with a cost efficient design while maintaining the quality standards. The effective design allows full load operation up to +60°C ambient temperature without the need of any heat sink or forced cooling.
Features
- Efficiency up to 92%
- Short circuit protection
- Excellent line / load regulation
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 5 VDC | |
Ausgangsstrom | 1 A | |
Bauform | SIP3 | |
Breite | 7.5 mm | |
Eingangsspannungsbereich | 7-36 VDC | |
Höhe | 10.2 mm | |
Länge | 11.6 mm | |
Wirkungsgrad | 92 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |