TSR 1-4833WI | TRACO POWER
1 Amp POL converter, industrial, wide input range,pos.-pos. circuit, LM78 compatible, SIP-3
Unit Price (€ / pc.)
17.2907 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.29 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2907 €
10 pcs.
15.5652 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 3.3 VDC | |
Output current | 1000 mA | |
Design | SIP3 | |
Width | 8.5 mm | |
Input voltage AC | 9-72 VDC | |
Height | 17.5 mm | |
Length | 12 mm | |
efficiency | 83 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |