TSR 1-4865WI | TRACO POWER

DC converter, 9-72 VDC, 1 output, 6.5 VDC, 88 % efficiency, TSR 1-4865WI

Order No.: 35C1889
EAN: 7613441051659
MPN:
TSR 1-4865WI
Series: TSR 1WI
TSR 1-4865WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
17.6358 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.64 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6358 €
10 pcs.
15.8746 €
*incl. VAT plus shipping costs
**Subject to prior sale

Non-Isolated DC/DC Converter, TSR 1-4865WI, TRACO POWER

The TSR 1WI is a non-isolated POL converter with an ultra wide 8:1 input voltage range which comes in a standard SIP-3 package. Covering the majority of standard bus- and battery voltages this POL converter is a versatile solution for many applications in distributed power systems where different input voltages have to be handled. Being able to use the same converter in many different situations effectively reduces the bill of material (BOM) of a given application. A high efficiency of up to 93% allows for an operating temperature range of -40 to +80°C (up to 50°C without derating) and makes them excellent drop-in replacements for less efficient LMxx linear regulators. With 1.0 A max. output current and standard features such as low standby current, precise regulation and protection against short circuit, overvoltage and overload the TSR 1WI is suitable for many battery and distributed power applications.

Features

  • Covers a majority of standard bus- and battery voltages
  • Up to 93% efficiency - No heatsink required
  • Pin compatible with LMxx linear regulators
  • Low standby current
  • Excellent line/load regulation
  • Protection against short circuit, overvoltage and overtemperature
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 6,5 VDC
Ausgangsstrom 1000 mA
Bauform SIP3
Breite 8.5 mm
Eingangsspannungsbereich 9-72 VDC
Höhe 17.5 mm
Länge 12 mm
Wirkungsgrad 88 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes