TSR 1.5-2433E | TRACO POWER

DC/DC converter, 7-36 VDC, 1 output, 3.3 VDC, 93 % efficiency, TSR 1.5-2433E

Order No.: 25K4371
EAN: 7613441064840
MPN:
TSR 1.5-2433E
Series: TSR 1.5E
TRACO POWER
TSR 1.5-2433E TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
3.9627 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TSR 1.5-2433E, Traco

The TSR 1.5E is a 1.5 Ampere step-down switching regulator. The effective design allows full load operation up to +85°C ambient temperature without the need of any heat sink or forced cooling.

Features

  • Highly cost efficient design
  • Efficiency up to 97%
  • Short circuit protection
  • Excellent line / load regulation
Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 1.5 A
Design SIP3
Width 6.5 mm
Input voltage AC 7-36 VDC
Height 15 mm
Length 10 mm
efficiency 93 %
Logistics
Country of origin TW
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead