TSR 2-0518 | TRACO POWER

DC converter, 3-5.5 VDC, 3.6 W, 1 output, 1.8 VDC, 92 % efficiency, TSR 2-0518

Order No.: 34C1156
EAN: 4099891337032
MPN:
TSR 2-0518
Series: TSR 2
TSR 2-0518 TRACO POWER DC/DC Converters Image 1
TSR 2-0518 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
12.2927 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
12.29 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2927 €
10 pcs.
11.0670 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TSR-1.

Step-down switching mode regulator, suitable as replacement for ineffective 78xx linear controllers. SIL package, mates TO-220 connecting surface, pin-compatible with LMxx linear controllers, built-in filter capacitor, sustained short circuit-proof; Output current: max. 1.0 A. Reflected ripple current: 150 mA. Input current at no-load operation: max. 1.0 mA. Control error on input fluctuation/load fluctuation (10 to 100 %): 0.2/0.4 %. Residual ripple: 50 mVpp (1.5 to 6.5 VDC), 75 mVpp (9.0 to 15 VDC). On delay: 2.0 ms. Operating temperatures: –40 to +85 °C.

Technical attributes (type, rated input voltage, output voltage, efficiency a Vin min./Vin max): TSR 1-2425, 4.6 to 32 VDC, 2.5 VDC, 87/75 %

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 2 A
Ausgangsspannungsbereich 1,8 VDC
Eingangsspannungsbereich 3-5,5 VDC
Leistung 3.6 W
Wirkungsgrad 92 %
Bauform SIP3
Isolationsspannung 1.6 kV
Länge 14 mm
Breite 7.5 mm
Höhe 10.1 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei