TSR 2-2415 | TRACO POWER
DC converter, 4.6-36 VDC, 30 W, 1 output, 1.5 VDC, 86 % efficiency, TSR 2-2415
DC converters, type Traco TSR-1.
Step-down switching mode regulator, suitable as replacement for ineffective 78xx linear controllers. SIL package, mates TO-220 connecting surface, pin-compatible with LMxx linear controllers, built-in filter capacitor, sustained short circuit-proof; Output current: max. 1.0 A. Reflected ripple current: 150 mA. Input current at no-load operation: max. 1.0 mA. Control error on input fluctuation/load fluctuation (10 to 100 %): 0.2/0.4 %. Residual ripple: 50 mVpp (1.5 to 6.5 VDC), 75 mVpp (9.0 to 15 VDC). On delay: 2.0 ms. Operating temperatures: –40 to +85 °C.
Technical attributes (type, rated input voltage, output voltage, efficiency a Vin min./Vin max): TSR 1-2465, 9.0 to 32 VDC, 6.5 VDC, 93/87 %
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 2 A | |
| Output voltage DC | 1.5 VDC | |
| Input voltage AC | 4.6-36 VDC | |
| Power | 30 W | |
| efficiency | 86 % | |
| Design | SIP3 | |
| Isolation voltage | 1.6 kV | |
| Length | 14 mm | |
| Width | 7.5 mm | |
| Height | 10.1 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |