TSR 2-2490 | TRACO POWER
DC converter, 12-36 VDC, 18 W, 1 output, 9 VDC, 95 % efficiency, TSR 2-2490
DC converters, type Traco TSR-1.
Step-down switching mode regulator, suitable as replacement for ineffective 78xx linear controllers. SIL package, mates TO-220 connecting surface, pin-compatible with LMxx linear controllers, built-in filter capacitor, sustained short circuit-proof; Output current: max. 1.0 A. Reflected ripple current: 150 mA. Input current at no-load operation: max. 1.0 mA. Control error on input fluctuation/load fluctuation (10 to 100 %): 0.2/0.4 %. Residual ripple: 50 mVpp (1.5 to 6.5 VDC), 75 mVpp (9.0 to 15 VDC). On delay: 2.0 ms. Operating temperatures: –40 to +85 °C.
Technical attributes (type, rated input voltage, output voltage, efficiency a Vin min./Vin max): TSR 2-2490, 12 bis 36 VDC, 9,0 VDC, 95/90%
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 9 VDC | |
Ausgangsstrom | 2 A | |
Bauform | SIP3 | |
Breite | 7.5 mm | |
Eingangsspannungsbereich | 12-36 VDC | |
Höhe | 10.1 mm | |
Länge | 14 mm | |
Leistung | 18 W | |
Wirkungsgrad | 95 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |