TSR 3-0533 | TRACO POWER

DC converter, 2.5-5.5 VDC, 10 W, 1 output, 0.6-3.3 VDC, 95 % efficiency, TSR 3-0533

Order No.: 32C800
EAN: 4099891334826
MPN:
TSR 3-0533
Series: TSR 3
TRACO POWER
TSR 3-0533 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
28.0483 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
28.05 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0483 €
10 pcs.
25.2518 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TSR.

Step-down switching mode regulator, suitable for POL applications, open-frame design with low housing, sustained short circuit-proof, low residual ripple, external On/Off; Output current: 3.0 A. Adjustment tolerance: ±2.0 %. Voltage offset at startup: 1.0 %. Operating temperatures: –40 to +85 °C. MTBF: min. 1.63 million hours.

Technical attributes (type, input voltage, output voltage, efficiency, residual ripple (pk-pk)): TSR 3-0533, 2.5 to 5.5 V, 0.6 to 3.3 V, 95 %, 30 mV

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 0,6-3,3 VDC
Ausgangsstrom 3 A
Bauform SIP5
Breite 6.2 mm
Eingangsspannungsbereich 2,5-5,5 VDC
Höhe 15.5 mm
Länge 9.4 mm
Leistung 10 W
Wirkungsgrad 95 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei