TSR 3-0533A | TRACO POWER
DC/DC converter, 2.5-5.5 VDC, 10 W, 1 output, 3.3 VDC, 95 % efficiency, TSR 3-0533A
DC/DC converters, Traco TSR 3-0533A
The TSR 3 models are non-isolated step down switching regulators. Since production May 2013 they can also be operated with negative output voltage. They come in a very compact open frame package of 15.5 x 9.4 x 6.2mm. The high efficiency of up to 95% admits a full load operation up to 50°C and up to 85°C with 50% current reduction. A low standby current, a very wider input range and no requirement for heat-sink give these switching regulators a significant advantage over linear regulators. Together with a remote On/Off input and protection against short circuit and over temperature the TSR 3 Series models are ideal point of load regulators for high reliable and energy critical applications.
Number of outputs | 1 | |
Output voltage DC | 3.3 VDC | |
Output current | 3 A | |
Design | SIP5 | |
Width | 9.4 mm | |
Input voltage AC | 2.5-5.5 VDC | |
Height | 6.2 mm | |
Length | 15.5 mm | |
Power | 10 W | |
efficiency | 95 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |