TSR 3-2450 | TRACO POWER
DC converter, 10-30 VDC, 18 W, 1 output, 3-6 VDC, 91 % efficiency, TSR 3-2450
Unit Price (€ / pc.)
30.8329 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
30.83 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8329 €
5 pcs.
27.7389 €
10 pcs.
25.0019 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC converters, type Traco TSR.
Step-down switching mode regulator, suitable for POL applications, open-frame design with low housing, sustained short circuit-proof, low residual ripple, external On/Off; Output current: 3.0 A. Adjustment tolerance: ±2.0 %. Voltage offset at startup: 1.0 %. Operating temperatures: –40 to +85 °C. MTBF: min. 1.63 million hours.
Technical attributes (type, input voltage, output voltage, efficiency, residual ripple (pk-pk)): TSR 3-2450, 10 to 30 V, 3.0 to 6.0 V, 91 %, 75 mV
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 3-6 VDC | |
Ausgangsstrom | 3 A | |
Bauform | SIP5 | |
Breite | 10.4 mm | |
Eingangsspannungsbereich | 10-30 VDC | |
Höhe | 6 mm | |
Länge | 16.5 mm | |
Leistung | 18 W | |
Wirkungsgrad | 91 % |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |