TSRN 1-0525SM | TRACO POWER
DC/DC converter, 3-5.5 VDC, 3 W, 1 output, 2.5 VDC, 95.5 % efficiency, TSRN 1-0525SM
DC/DC converters, Traco TSRN 1-0525SM
The new TSRN-1SM series are step-down non–isolated switching regulators in compact SMD package. They are an ideal solution to replace inefficient linear regulators. The high efficiency up to 95 % allows full load operation up to +55°C (+85°C with derating) ambient temperature without the need of forced air cooling. The TSRN-1SN switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2 %), lower standby current of ~4 mA and no requirement of external capacitors. They are suitable for positive or negative output circuits and offer a trim input for output voltage adjustment. The high efficiency, low standby power consumption and remote On/Off function make these regulators an ideal solution for energy sensitive applications.
Number of outputs | 1 | |
Output voltage DC | 2.5 VDC | |
Output current | 1 A | |
Design | SMD | |
Width | 9.3 mm | |
Input voltage AC | 3-5.5 VDC | |
Height | 7.4 mm | |
Length | 15.2 mm | |
Power | 3 W | |
efficiency | 95.5 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |