TSRN 1-24120 | TRACO POWER

DC converter, 13.5-36 VDC, 12 W, 1 output, 12 VDC, 95 % efficiency, TSRN 1-24120

Order No.: 33C827
EAN: 4099891335663
MPN:
TSRN 1-24120
Series: TSRN 1
TSRN 1-24120 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
13.1495 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
13.15 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1495 €
10 pcs.
11.8167 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TSRN-1.

Step-down switching mode regulator, suitable as replacement for ineffective 78xx/79xx linear controllers. Mates TO-220 connecting surface, pin-compatible with LMxx linear regulator, built-in filter capacitor, for positive and negative output voltages, sustained short circuit-proof, thermal overload protection; Output current: max. 1.0 A. Reflected ripple current: 100 mA. Input current at no-load operation: max. 3.0 mA. Control error on input fluctuation/load fluctuation (10 to 100 %): 0.2/0.6 %. Residual ripple: 50 mVpp (1.5 to 6.5 VDC), 75 mVpp (9.0 to 15 VDC). On delay: 5.0 ms. Operating temperatures: –40 to +85 °C.

Technical attributes (type, input voltage range at positive/negative output voltage, output voltage, output current at positive/negative output voltage, efficiency (at positive output voltage) at Vin min./Vin max): TSRN 1-24120, 13.5 to 42/24 VDC, 12 VDC, 1.0/0.3 A, 95/91 %

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 VDC
Ausgangsstrom 1 A
Bauform SIP3
Breite 7.5 mm
Eingangsspannungsbereich 13,5-36 VDC
Höhe 10.2 mm
Länge 11.7 mm
Leistung 12 W
Wirkungsgrad 95 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei