TSRN 1-24150 | TRACO POWER

DC converter, 16.5-42 VDC, 15 W, 1 output, 15 VDC, 95 % efficiency, TSRN 1-24150

Order No.: 33C828
EAN: 4099891335670
MPN:
TSRN 1-24150
Series: TSRN 1
TSRN 1-24150 TRACO POWER DC/DC Converters Image 1
TSRN 1-24150 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
13.8040 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-04-25
Leadtime: 20 Weeks **
Total Price:
13.80 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8040 €
10 pcs.
12.4117 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TSRN-1.

Step-down switching mode regulator, suitable as replacement for ineffective 78xx/79xx linear controllers. Mates TO-220 connecting surface, pin-compatible with LMxx linear regulator, built-in filter capacitor, for positive and negative output voltages, sustained short circuit-proof, thermal overload protection; Output current: max. 1.0 A. Reflected ripple current: 100 mA. Input current at no-load operation: max. 3.0 mA. Control error on input fluctuation/load fluctuation (10 to 100 %): 0.2/0.6 %. Residual ripple: 50 mVpp (1.5 to 6.5 VDC), 75 mVpp (9.0 to 15 VDC). On delay: 5.0 ms. Operating temperatures: –40 to +85 °C.

Technical attributes (type, input voltage range at positive/negative output voltage, output voltage, output current at positive/negative output voltage, efficiency (at positive output voltage) at Vin min./Vin max): TSRN 1-24150, 16.5 to 42/21 VDC, 15 VDC, 1.0/0.2 A, 95/92 %

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 1 A
Design SIP3
Width 7.5 mm
Input voltage AC 16,5-42 VDC
Height 10.2 mm
Length 11.7 mm
Power 15 W
efficiency 95 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei