TSRN 1-2418A | TRACO POWER

DC/DC converter, 4.6-42 VDC, 2 W, 1 output, 1.8 VDC, 80 % efficiency, TSRN 1-2418A

Order No.: 32C2837
EAN: 4099891318772
MPN:
TSRN 1-2418A
Series: TSRN 1
TRACO POWER
TSRN 1-2418A TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
13.1614 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
13.16 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1614 €
10 pcs.
11.8524 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TSRN 1-2418A

The new TSRN-1 series step-down switching regulators are drop-in replacement for inefficient 78xx linear regulators. A high efficiency up to 95 % allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. The TSRN-1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2 %), lower standby current of ~2 mA and no requirement of external capacitors. They are suitable for positive or negative output circuits. The high efficiency and low standby power consumption make these regulators an ideal solution for energy sensitive applications.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 1,8 VDC
Ausgangsstrom 1 A
Bauform SIP3
Breite 10.2 mm
Eingangsspannungsbereich 4,6-42 VDC
Höhe 7.5 mm
Länge 11.7 mm
Leistung 2 W
Wirkungsgrad 80 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei