TSRN 1-2433A | TRACO POWER
DC converter, 4.6-42 VDC, 3 W, 1 output, 3.3 VDC, 87 % efficiency, TSRN 1-2433A
DC/DC converters, Traco TSRN 1-2433A
The new TSRN-1 series step-down switching regulators are drop-in replacement for inefficient 78xx linear regulators. A high efficiency up to 95 % allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. The TSRN-1 switching regulators provide other significant features over linear regulators, i.e. better output accuracy (±2 %), lower standby current of ~2 mA and no requirement of external capacitors. They are suitable for positive or negative output circuits. The high efficiency and low standby power consumption make these regulators an ideal solution for energy sensitive applications.
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 3,3 VDC | |
Ausgangsstrom | 1 A | |
Bauform | SIP3 | |
Breite | 10.2 mm | |
Eingangsspannungsbereich | 4,6-42 VDC | |
Höhe | 7.5 mm | |
Länge | 11.7 mm | |
Leistung | 3 W | |
Wirkungsgrad | 87 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |