TSRN 1-2450 | TRACO POWER

DC converter, 6.5-36 VDC, 5 W, 1 output, 5 VDC, 92 % efficiency, TSRN 1-2450

Order No.: 33C824
EAN: 4099891335632
MPN:
TSRN 1-2450
Series: TSRN 1
TSRN 1-2450 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
12.5069 € *
Available: 6 pcs.
Next delivery: 10 pcs. on 2025-08-01
Leadtime: 20 Weeks **
Total Price:
12.51 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5069 €
10 pcs.
11.2574 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TSRN-1.

Step-down switching mode regulator, suitable as replacement for ineffective 78xx/79xx linear controllers. Mates TO-220 connecting surface, pin-compatible with LMxx linear regulator, built-in filter capacitor, for positive and negative output voltages, sustained short circuit-proof, thermal overload protection; Output current: max. 1.0 A. Reflected ripple current: 100 mA. Input current at no-load operation: max. 3.0 mA. Control error on input fluctuation/load fluctuation (10 to 100 %): 0.2/0.6 %. Residual ripple: 50 mVpp (1.5 to 6.5 VDC), 75 mVpp (9.0 to 15 VDC). On delay: 5.0 ms. Operating temperatures: –40 to +85 °C.

Technical attributes (type, input voltage range at positive/negative output voltage, output voltage, output current at positive/negative output voltage, efficiency (at positive output voltage) at Vin min./Vin max): TSRN 1-2450, 6.5 to 42/31 VDC, 5.0 VDC, 1.0/0.4 A, 91/83 %

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 1 A
Design SIP3
Width 7.5 mm
Input voltage AC 6,5-36 VDC
Height 10.2 mm
Length 11.7 mm
Power 5 W
efficiency 92 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei