TVN 3-0912 | TRACO POWER

DC/DC converter, 4.5-13.2 VDC, 3 W, 1 output, 12 VDC, 83 % efficiency, TVN 3-0912

Order No.: 32C3692
EAN: 4099891325275
MPN:
TVN 3-0912
Series: TVN 3
TRACO POWER
TVN 3-0912 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
38.0443 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
38.04 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0443 €
10 pcs.
34.2244 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TVN 3-0912

The TVN 3 Series comprises ultra low ripple and noise 3 Watt DC/DC converters.They come in a compact SIP-8 package wich fully regulated outputs. Apart from the standard 2:1 input voltage range, the low input voltage models feature an extened input voltage range from 4.5-13.2 VDC (3:1). Full load operation is reliable up tp 75°C environment temperature without derating and up to 90°C with 50% derating. With 1’600 VDC I/O-isolation voltage, and short current protection they cover a wide range of applications when space is limited.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 VDC
Ausgangsstrom 250 mA
Bauform SIP8
Breite 9.6 mm
Eingangsspannungsbereich 4,5-13,2 VDC
Höhe 11.2 mm
Isolationsspannung 1.6 kV
Länge 21.8 mm
Leistung 3 W
Wirkungsgrad 83 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei