TVN 3-1211 | TRACO POWER

DC/DC converter, 9-18 VDC, 3 W, 1 output, 5 VDC, 81 % efficiency, TVN 3-1211

Order No.: 32C3700
EAN: 4099891325350
MPN:
TVN 3-1211
Series: TVN 3
TRACO POWER
TVN 3-1211 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
38.0443 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
38.04 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0443 €
10 pcs.
34.2244 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TVN 3-1211

The TVN 3 Series comprises ultra low ripple and noise 3 Watt DC/DC converters.They come in a compact SIP-8 package wich fully regulated outputs. Apart from the standard 2:1 input voltage range, the low input voltage models feature an extened input voltage range from 4.5-13.2 VDC (3:1). Full load operation is reliable up tp 75°C environment temperature without derating and up to 90°C with 50% derating. With 1’600 VDC I/O-isolation voltage, and short current protection they cover a wide range of applications when space is limited.

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 600 mA
Design SIP8
Width 9.6 mm
Input voltage AC 9-18 VDC
Height 11.2 mm
Isolation voltage 1.6 kV
Length 21.8 mm
Power 3 W
efficiency 81 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead