TVN 3-4821 | TRACO POWER

DC/DC converter, 36-75 VDC, 3 W, 2 outputs, ±5 VDC, 79 % efficiency, TVN 3-4821

Order No.: 32C3723
EAN: 4099891325589
MPN:
TVN 3-4821
Series: TVN 3
TRACO POWER
TVN 3-4821 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
39.7579 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
39.76 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7579 €
10 pcs.
35.7714 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TVN 3-4821

The TVN 3 Series comprises ultra low ripple and noise 3 Watt DC/DC converters.They come in a compact SIP-8 package wich fully regulated outputs. Apart from the standard 2:1 input voltage range, the low input voltage models feature an extened input voltage range from 4.5-13.2 VDC (3:1). Full load operation is reliable up tp 75°C environment temperature without derating and up to 90°C with 50% derating. With 1’600 VDC I/O-isolation voltage, and short current protection they cover a wide range of applications when space is limited.

Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±5 VDC
Ausgangsstrom 300 mA
Bauform SIP8
Breite 9.6 mm
Eingangsspannungsbereich 36-75 VDC
Höhe 11.2 mm
Isolationsspannung 1.6 kV
Länge 21.8 mm
Leistung 3 W
Wirkungsgrad 79 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei