TVN 5-0925WI | TRACO POWER
DC converter, 4.5-12 VDC, 5 W, 2 outputs, ±24 VDC, 87 % efficiency, TVN 5-0925WI
Unit Price (€ / pc.)
74.6487 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
74.65 € *
Price list
Quantity
Price per unit*
1 pcs.
74.6487 €
10 pcs.
67.1874 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TVN 5-0925WI
The TVN 5WI series is a ultra low ripple and noise 5 Watt dc/dc converter featuring wide 4:1 input voltage ranges in a DIP-24 package. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for many operations which require low ripple and noise characteristics.
Technical specifications
Anzahl der Ausgänge | 2 | |
Ausgangsstrom | 104 mA | |
Ausgangsspannungsbereich | ±24 VDC | |
Eingangsspannungsbereich | 4,5-12 VDC | |
Leistung | 5 W | |
Wirkungsgrad | 87 % | |
Bauform | DIP24 | |
Isolationsspannung | 1.6 kV | |
Länge | 32 mm | |
Breite | 20 mm | |
Höhe | 14 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |