TVN 5-2411WI | TRACO POWER

DC converter, 9-36 VDC, 5 W, 1 output, 5 VDC, 83 % efficiency, TVN 5-2411WI

Order No.: 34C1118
EAN: 4099891336820
MPN:
TVN 5-2411WI
Series: TVN 5WI
TVN 5-2411WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
61.3207 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
61.32 € *
Price list
Quantity
Price per unit*
1 pcs.
61.3207 €
10 pcs.
55.1803 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEP 100-.

100 W converter with 2 : 1 extended-range inputs, soft start and polarity reversal protection, sustained short-circuit resistant, shielded metal package with insulated base plate, external ON/OFF, input filter to EN 55022 class A. Variable output voltage: +10/–20 % (with external resistance). Input voltage fluctuation: max. 0.2 %. Load fluctuation: max. 0.3 %. Operating temperatures: –40 to +75 °C. I/O insulation voltage: 1500 VDC. MTBF: 75000 h at +25 °C.

Input voltage from 9.0 to 18 VDC.

Technical attributes (type, output voltage/output current, efficiency): TEP 100-1211, 5.0 VDC/20 A, 91 %

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 1 A
Ausgangsspannungsbereich 5 VDC
Eingangsspannungsbereich 9-36 VDC
Leistung 5 W
Wirkungsgrad 83 %
Bauform DIP24
Isolationsspannung 1.5 kV
Länge 32 mm
Breite 20 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei