TVN 5-4821WI | TRACO POWER

DC converter, 18-75 VDC, 5 W, 2 outputs, ±5 VDC, 83 % efficiency, TVN 5-4821WI

Order No.: 34C1144
EAN: 7613441048161
MPN:
TVN 5-4821WI
Series: TVN 5WI
TVN 5-4821WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
64.5813 € *
Available in 7 Days: 90 pcs. - if ordered today
Total Price:
64.58 € *
Price list
Quantity
Price per unit*
1 pcs.
64.5813 €
10 pcs.
58.1196 €
*incl. VAT plus shipping costs
Subject to prior sale

Input voltage from 36 to 75 VDC.

Technical attributes (type, output voltage/output current, efficiency): TEP 100-4818, 48 VDC/2.1 A, 92 %

Technical specifications
Filter Property Value
Number of outputs 2
Output current 500 mA
Output voltage DC ±5 VDC
Input voltage AC 18-75 VDC
Power 5 W
efficiency 83 %
Design DIP24
Isolation voltage 1.5 kV
Length 32 mm
Width 20 mm
Height 10.2 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No