TBL 090-124 | TRACO POWER
Power supply, 24 to 28 VDC, 3.75 A, 90 W, TBL 090-124
Unit Price (€ / pc.)
107.3856 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
107.39 € *
Price list
Quantity
Price per unit*
1 pcs.
107.3856 €
10 pcs.
96.6280 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial switching mode power supplies, type Traco TBL.
For snap-on mounting on DIN rail, flat module housing (55 mm)
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 bis 28 VDC | |
Output current | 3.75 A | |
Width | 105 mm | |
Input voltage AC | 85-264 VAC | |
Height | 89.5 mm | |
Power | 90 W | |
Degree of protection (IP) | IP20 | |
Depth | 70 mm | |
efficiency | 86 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |