TBL 150-112 | TRACO POWER
Power supply, 12 to 16 VDC, 10 A, 120 W, TBL 150-112
Unit Price (€ / pc.)
164.5056 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
164.51 € *
Price list
Quantity
Price per unit*
1 pcs.
164.5056 €
10 pcs.
148.0598 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial switching mode power supplies, type Traco TBL.
For snap-on mounting on DIN rail, flat module housing (55 mm)
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 12 bis 16 VDC | |
Output current | 10 A | |
Width | 175 mm | |
Input voltage AC | 85-264 VAC | |
Height | 89.5 mm | |
Power | 120 W | |
Degree of protection (IP) | IP20 | |
Depth | 70 mm | |
efficiency | 84 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85043180 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |