TBLC 15-124 | TRACO POWER

Power supply, 24 to 28 VDC, 0.63 A, 15 W, TBLC 15-124

Order No.: 32C2924
EAN: 4099891284626
MPN:
TBLC 15-124
Series: TBLC
TBLC 15-124 TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
46.5409 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
46.54 € *
Price list
Quantity
Price per unit*
1 pcs.
46.5409 €
10 pcs.
41.8761 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TBLC 15-124, Traco

This power supply is designed for industrial and residential applications. It is intended for connection as a Class II device, so the protective earth connection is not required. The device can be mounted in shallow racks due to its small dimensions in depth.

Features

  • High power density in flat housing, module depth < 55 mm
  • Suitable for installation in domestic installation panels
  • Very high efficiency and low standby power
  • Low output ripple and spikes
  • For distributed power
  • Operating temperature range: -25 °C to +70 °C
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 bis 28 VDC
Ausgangsstrom 0.63 A
Breite 27 mm
Eingangsspannungsbereich 85-264 VAC
Höhe 59.5 mm
Leistung 15 W
Schutzart (IP) IP20
Tiefe 89.5 mm
Wirkungsgrad 85 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei