TBLC 25-112 | TRACO POWER

Power supply, 12 to 16 VDC, 2 A, 24 W, TBLC 25-112

Order No.: 32C2926
EAN: 4099891284640
MPN:
TBLC 25-112
Series: TBLC
TRACO POWER
TBLC 25-112 TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
56.8582 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
56.86 € *
Price list
Quantity
Price per unit*
1 pcs.
56.8582 €
10 pcs.
51.1581 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TBLC 25-112, Traco

This power supply is designed for industrial and residential applications. It is intended for connection as a Class II device, so the protective earth connection is not required. The device can be mounted in shallow racks due to its small dimensions in depth.

Features

  • High power density in flat housing, module depth < 55 mm
  • Suitable for installation in domestic installation panels
  • Very high efficiency and low standby power
  • Low output ripple and spikes
  • For distributed power
  • Operating temperature range: -25°C to +70°C

Applications

  • Household applications
  • Industrial application
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 bis 16 VDC
Ausgangsstrom 2 A
Breite 36 mm
Eingangsspannungsbereich 85-264 VAC
Höhe 59.5 mm
Leistung 24 W
Schutzart (IP) IP20
Tiefe 89.5 mm
Wirkungsgrad 86 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei