TBLC 50-112 | TRACO POWER
Power supply, 12 to 16 VDC, 4 A, 48 W, TBLC 50-112
Unit Price (€ / pc.)
66.1164 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
66.12 € *
Price list
Quantity
Price per unit*
1 pcs.
66.1164 €
10 pcs.
59.5119 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, TBLC 50-112, Traco
This power supply is designed for industrial and residential applications. It is intended for connection as a Class II device, so the protective earth connection is not required. The device can be mounted in shallow racks due to its small dimensions in depth.
Features
- High power density in flat housing, module depth < 55 mm
- Suitable for installation in domestic installation panels
- Very high efficiency and low standby power
- Low output ripple and spikes
- For distributed power
- Operating temperature range: -25 °C to +70 °C
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 12 bis 16 VDC | |
Ausgangsstrom | 4 A | |
Breite | 54 mm | |
Eingangsspannungsbereich | 85-264 VAC | |
Höhe | 59.5 mm | |
Leistung | 48 W | |
Schutzart (IP) | IP20 | |
Tiefe | 89.5 mm | |
Wirkungsgrad | 88 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |