TBLC 75-124 | TRACO POWER
Power supply, 24 to 28 VDC, 3.1 A, 75 W, TBLC 75-124
Unit Price (€ / pc.)
76.8859 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
76.89 € *
Price list
Quantity
Price per unit*
1 pcs.
76.8859 €
10 pcs.
69.1866 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, TBLC 75-124, Traco
This power supply is designed for industrial and residential applications. It is intended for connection as a Class II device, so the protective earth connection is not required. The device can be mounted in shallow racks due to its small dimensions in depth.
Features
- High power density in flat housing, module depth < 55 mm
- Suitable for installation in domestic installation panels
- Very high efficiency and low standby power
- Low output ripple and spikes
- For distributed power
- Operating temperature range: -25°C to +70°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 3.1 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 85-264 VAC | |
| Power | 75 W | |
| efficiency | 89 % | |
| Degree of protection (IP) | IP20 | |
| Width | 72 mm | |
| Height | 59.5 mm | |
| Depth | 89.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |