TBLC 90-112 | TRACO POWER
Power supply, 12 to 16 VDC, 7.5 A, 90 W, TBLC 90-112
Unit Price (€ / pc.)
96.8065 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
96.81 € *
Price list
Quantity
Price per unit*
1 pcs.
96.8065 €
10 pcs.
87.1199 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, TBLC 90-112, Traco
This power supply is designed for industrial and residential applications. It is intended for connection as a Class II device, so the protective earth connection is not required. The device can be mounted in shallow racks due to its small dimensions in depth.
Features
- High power density in flat housing, module depth < 55 mm
- Suitable for installation in domestic installation panels
- Very high efficiency and low standby power
- Low output ripple and spikes
- For distributed power
- Operating temperature range: -25°C to +70°C
Applications
- Household applications
- Industrial application
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 12 bis 16 VDC | |
Ausgangsstrom | 7.5 A | |
Breite | 90 mm | |
Eingangsspannungsbereich | 85-264 VAC | |
Höhe | 59.5 mm | |
Leistung | 90 W | |
Schutzart (IP) | IP20 | |
Tiefe | 89.5 mm | |
Wirkungsgrad | 90 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |