TBLC 90-124 | TRACO POWER
Power supply, 24 to 28 VDC, 3.75 A, 90 W, TBLC 90-124
Switching power supply, TBLC 90-124, TRACO
These new power supplies for DIN rail mounting are designed for industrial and residential applications. They are less expensive than the existing TBL series, with similar electrical specifications. They also fully comply with the new standby power and efficiency requirements (ECO standard). They are designed for connection as Class II devices, so that the protective earth connection is not required. Due to their small dimensions, they can be mounted in depth in flat racks. Their dimensions comply with the DIN 43 880 standard.
Features
- Low profile housing, module depth only 59.5 mm
- Suitable for mounting in building installation panels
- Low output ripple and spikes
- Full compliance with ECO standard
- Suitable for household appliances
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 24 bis 28 VDC | |
Ausgangsstrom | 3.75 A | |
Breite | 90 mm | |
Eingangsspannungsbereich | 85-264 VAC | |
Höhe | 59.5 mm | |
Leistung | 90 W | |
Schutzart (IP) | IP20 | |
Tiefe | 89.5 mm | |
Wirkungsgrad | 90 % |
Ursprungsland | CN |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |