TCL 060-124C | TRACO POWER
Power supply, 24 to 28 VDC, 2.5 A, 60 W, TCL 060-124C
Unit Price (€ / pc.)
99.8886 € *
Available: 0 pcs.
Leadtime: 50 Weeks **
Total Price:
99.89 € *
Price list
Quantity
Price per unit*
1 pcs.
99.8886 €
10 pcs.
89.8926 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial Power Supply, TCL 060-124C, TRACO POWER
The TCL 060-124C is a DIN-rail power supply with an excellent price/performance ratio. With tightly regulated output voltage and high immunity against electrical disturbances on the mains it provides a reliable power source for sensitive loads in industrial process controls, machine tools and other equipment exposed to a difficult industrial environment.
Features
- Low ripple and noise
- Short circuit and overload protection
- Adjustable output voltage
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 bis 28 VDC | |
Output current | 2.5 A | |
Width | 45 mm | |
Input voltage AC | 85-264 VAC, 85-375 VDC | |
Height | 100 mm | |
Power | 60 W | |
Degree of protection (IP) | IP20 | |
Depth | 75 mm | |
efficiency | 88 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044083 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |