TCL 060-148C | TRACO POWER

Power supply, 48 to 56 VDC, 1.25 A, 60 W, TCL 060-148C

Order No.: 25K5565
EAN: 4099891283933
MPN:
TCL 060-148C
Series: TCL
TCL 060-148C TRACO POWER DIN Rail Power Supplies Image 1
TCL 060-148C TRACO POWER DIN Rail Power Supplies Image 2
Image may differ
Unit Price (€ / pc.)
106.1004 € *
Available: 0 pcs.
Leadtime: 50 Weeks **
Total Price:
106.10 € *
Price list
Quantity
Price per unit*
1 pcs.
106.1004 €
10 pcs.
95.4737 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial switching mode power supplies, type Traco TCL.

Suitable for parallel operation and snap-on mounting on DIN rails, compact plastic enclosure, short-circuit and surge protection; Residual ripple: <50 mVpp. Immunity to interference: EN 61000-6-2. Efficiency: 88 %. Operating temperatures: –10 to +70 °C.

Output power 60 W, type TCL.

Input voltage range: 85 to 264 VAC, 85 to 375 VDC. Dimensions: W 45, H 75, D 100 mm. Weight: 265 g.

Technical attributes (type, output voltage/adjustment range, output current max., connection type (ST = plug-in screw terminals, CT = cage clamp terminals)): TCL 060-148C, 48 VDC/48 to 56 VDC, 1.25 A, CT

Technical specifications
Number of outputs 1
Output voltage DC 48 bis 56 VDC
Output current 1.25 A
Width 45 mm
Input voltage AC 85-264 VAC, 85-375 VDC
Height 100 mm
Power 60 W
Degree of protection (IP) IP20
Depth 75 mm
efficiency 88 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei