TCL-REM240 | TRACO POWER

Power supply, 48 VDC, 8 A, 200 W, TCL-REM240

Order No.: 32C3861
EAN: 4099891284756
MPN:
TCL-REM240
Series: TCL
TCL-REM240 TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
42.7448 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
42.74 € *
Price list
Quantity
Price per unit*
1 pcs.
42.7448 €
10 pcs.
38.4489 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TCL-REM240, Traco

The TCL REM240 is a power supply with an excellent price/performance ratio. With tightly regulated output voltage and high immunity to mains electrical noise, it provides a reliable power source for sensitive loads in industrial process controls, machine tools and other equipment exposed to harsh industrial environments.

Features

  • Ultra compact plastic housing
  • Connection via spring-loaded terminals or removable screw terminal strip
  • Adapter for wall mounting
  • Universal input 85-264 VAC, 50/60 Hz
  • Output voltage adjustable
  • Power OK signal, remote control on/off
  • Low ripple and noise
  • Overload and short circuit protection

Applications

  • Industrial applications
  • Office applications
  • Residential applications
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 48 VDC
Ausgangsstrom 8 A
Breite 27 mm
Eingangsspannungsbereich 5-60 VDC
Höhe 100 mm
Leistung 200 W
Schutzart (IP) IP20
Tiefe 75 mm
Wirkungsgrad 88 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei