TIB 080-112EX | TRACO POWER

Power supply, 11.8 to 15 VDC, 6.7 A, 80 W, TIB 080-112EX

Order No.: 32C4825
EAN: 4099891284817
MPN:
TIB 080-112EX
Series: TIB
TIB 080-112EX TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
117.3102 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
117.31 € *
Price list
Quantity
Price per unit*
1 pcs.
117.3102 €
10 pcs.
105.5768 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TIB 080-112EX, Traco

The TIB 080-112EX power supply features high efficiency of up to 90% and allows for a slim design with alternative side mounting for flat panel displays (DC-OK display on both front and side). This device has an important Back Power Immunity feature that helps protect against shutdowns or malfunctions in loads such as inductors and decelerating motors that can feed voltage back into the power supply. It operates at a high power factor of up to 99%, which also minimizes inrush current.

Features

  • Rugged metal housing for harsh industrial environments
  • 150 % peak current for 4 s
  • Operating temperature -40 °C to +70 °C (full load up to 60 °C)
  • Adjustable output voltage
  • High reliability
  • Short circuit and overload protection
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 11,8 bis 15 VDC
Ausgangsstrom 6.7 A
Breite 32 mm
Eingangsspannungsbereich 85-264 VAC
Höhe 94.2 mm
Leistung 80 W
Tiefe 114.2 mm
Wirkungsgrad 88 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei