TIB 080-148 | TRACO POWER

Power supply, 47 to 56 VDC, 1700 mA, 80 W, TIB 080-148

Order No.: 35C1552
EAN: 7613441027005
MPN:
TIB 080-148
Series: TIB
TIB 080-148 TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
106.4217 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
106.42 € *
Price list
Quantity
Price per unit*
1 pcs.
106.4217 €
5 pcs.
95.7831 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Industrial power supply, TIB 080-148, TRACO POWER

This generation of DIN-rail power supplies combines the most efficient circuit topology with optimized cost/performance ratio for industrial environments and for electrical control cabinets. It has a very high efficiency of up to 90.0% which allows a very slim package design. The output voltage is adjustable from -2% to +17%. The case offers the potentially useful feature to fix the DIN-rail clip to the side wall for the mounting inside flat panels. Over a period of minimum 4 seconds It can operate with a boost power of 150%. The boost power facilitates the activation of stepper motors, solenoids or actuators. The units operate with a high power factor by active power factor correction which also keeps the input inrush current low. The TIB are also available with higher nominal power of 120, 240 or 480 Watt (+50% boost power). It comes with the safety standard approvals for IEC/EN/UL 62368-1, IEC/EN/UL 61010-1 and UL 508.

Features

  • Slim profile, for DIN-rail mounting
  • Alternative side-mounting for flat panels
  • Very high efficiency up to 90%
  • Power Back immunity
  • Adjustable output voltage
  • Short circuit and overload protection
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 47 bis 56 VDC
Ausgangsstrom 1700 mA
Breite 32 mm
Eingangsspannungsbereich 85-264 VAC, 90-350 VDC
Höhe 94.2 mm
Leistung 80 W
Tiefe 114.2 mm
Wirkungsgrad 90 %
Logistics
Ursprungsland CN
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes