TIB 080-148EX | TRACO POWER
Power supply, 47 to 56 VDC, 1.7 A, 80 W, TIB 080-148EX
Unit Price (€ / pc.)
118.5359 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
118.54 € *
Price list
Quantity
Price per unit*
1 pcs.
118.5359 €
10 pcs.
106.6835 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, TIB 080-148EX, Traco
The TIB 080-148EX power supply features high efficiency of up to 90% and allows for a slim design with alternative side mounting for flat panel displays (DC-OK indicator on front and side panel). This device has an important Back Power Immunity feature that helps protect against shutdowns or malfunctions in loads such as inductors and decelerating motors that can feed voltage back into the power supply. It operates at a high power factor of up to 99%, which also minimizes inrush current.
Features
- Rugged metal housing for harsh industrial environments
- 150 % peak current for 4 s
- Operating temperature -40 °C to +70 °C (full load up to 60 °C)
- Adjustable output voltage
- High reliability
- Short circuit and overload protection
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 47 bis 56 VDC | |
Ausgangsstrom | 1.7 A | |
Breite | 32 mm | |
Eingangsspannungsbereich | 85-264 VAC | |
Höhe | 94.2 mm | |
Leistung | 80 W | |
Tiefe | 114.2 mm | |
Wirkungsgrad | 90 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |