TIB 120-112 | TRACO POWER

Power supply, 11.8 to 15 VDC, 10000 mA, 120 W, TIB 120-112

Order No.: 35C1553
EAN: 7613441027029
MPN:
TIB 120-112
Series: TIB
TIB 120-112 TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
140.1344 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
140.13 € *
Price list
Quantity
Price per unit*
1 pcs.
140.1344 €
5 pcs.
126.1281 €
*incl. VAT plus shipping costs
Subject to prior sale

AC/DC Industrial power supply, TIB 120-112, TRACO POWER

This generation of DIN-rail power supplies combines the most efficient circuit topology with optimized cost/performance ratio for industrial environments and for electrical control cabinets. It has a very high efficiency of up to 94.0% which allows a very slim package design. The output voltage is adjustable from -2% to +17%. The case offers the potentially useful feature to fix the DIN-rail clip to the side wall for the mounting inside flat panels. Over a period of minimum 4 seconds It can operate with a boost power of 150%. The boost power facilitates the activation of stepper motors, solenoids or actuators. The units operate with a high power factor of up to 97% by active power factor correction which also keeps the input inrush current low.

Features

  • Slim profile, for DIN-rail mounting
  • Alternative side-mounting for flat panels
  • High power factor by active power correction
  • Very high efficiency up to 94%
  • Power Back immunity
  • Adjustable output voltage
  • Short circuit and overload protection
Technical specifications
Filter Property Value
Number of outputs 1
Output current 10000 mA
Output voltage DC 11.8 to 15 VDC
Input voltage AC 85-264 VAC, 90-350 VDC
Power 120 W
efficiency 94 %
Width 36 mm
Height 114.2 mm
Depth 124.2 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044083
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15