TIB 120-112EX | TRACO POWER
Power supply, 11.8 to 15 VDC, 10 A, 120 W, TIB 120-112EX
Unit Price (€ / pc.)
153.4505 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
153.45 € *
Price list
Quantity
Price per unit*
1 pcs.
153.4505 €
10 pcs.
138.1233 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply, TIB 120-112EX, Traco
The TIB 120-112EX power supply features a high efficiency of up to 90%, which allows for a slim design with alternative side mounting for flat panel displays (DC-OK display on both front and side). This device has an important back-power immunity feature that helps protect against shutdowns or malfunctions in loads such as inductors and decelerating motors that can feed voltage back into the power supply. It operates at a high power factor of up to 99%, which also minimizes inrush current.
Features
- Rugged metal housing for harsh industrial environments
- 150 % peak current for 4 s
- Operating temperature -40 °C to +70 °C (full load up to 60 °C)
- Adjustable output voltage
- High reliability
- Short circuit and overload protection
Technical specifications
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 11,8 bis 15 VDC | |
Ausgangsstrom | 10 A | |
Breite | 36 mm | |
Eingangsspannungsbereich | 85-264 VAC | |
Höhe | 114.2 mm | |
Leistung | 120 W | |
Tiefe | 124.2 mm | |
Wirkungsgrad | 94 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85043180 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |