TIB 120-124EX | TRACO POWER

Power supply, 23.5 to 28 VDC, 5 A, 120 W, TIB 120-124EX

Order No.: 32C4829
EAN: 4099891284855
MPN:
TIB 120-124EX
Series: TIB
TIB 120-124EX TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
139.6346 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
139.63 € *
Price list
Quantity
Price per unit*
1 pcs.
139.6346 €
10 pcs.
125.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TIB 120-124EX, Traco

The TIB 120-124EX power supply features high efficiency of up to 94% and allows for a slim design with alternative side mounting for flat panel displays (DC OK indicator on front and side panel). This unit has an important Back Power Immunity feature that helps protect against shutdowns or malfunctions in loads such as inductors and decelerating motors that can feed voltage back into the power supply. It operates at a high power factor of up to 99%, which also minimizes inrush current.

Features

  • Rugged metal housing for harsh industrial environments
  • 150 % peak current for 4 s
  • Operating temperature -40 °C to +70 °C (full load up to 60 °C)
  • Adjustable output voltage
  • High reliability
  • Short circuit and overload protection
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 23,5 bis 28 VDC
Ausgangsstrom 5 A
Breite 36 mm
Eingangsspannungsbereich 85-264 VAC
Höhe 114.2 mm
Leistung 120 W
Tiefe 124.2 mm
Wirkungsgrad 94 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei