TIB 240-148 | TRACO POWER
Power supply, 47 to 56 VDC, 5000 mA, 240 W, TIB 240-148
AC/DC Industrial power supply, TIB 240-148, TRACO POWER
This generation of DIN-rail power supplies combines the most efficient circuit topology with optimized cost/performance ratio for industrial environments and for electrical control cabinets. It has a very high efficiency of up to 95.0% which allows a very slim package design. The output voltage is adjustable from -2% to +17%. The case offers the potentially useful feature to fix the DIN-rail clip to the side wall for the mounting inside flat panels. Over a period of minimum 4 seconds It can operate with a boost power of 150%. The boost power facilitates the activation of stepper motors, solenoids or actuators. The units operate with a high power factor of up to 98% by active power factor correction which also keeps the input inrush current low. The TIB are also available with other nominal power of 80, 120 or 480 Watt.
Features
- Slim profile, for DIN-rail mounting
- Alternative side-mounting for flat panels
- High power factor by active power correction
- Very high efficiency up to 94%
- Power Back immunity
- Adjustable output voltage
- Short circuit and overload protection
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5000 mA | |
| Output voltage DC | 47 to 56 VDC | |
| Input voltage AC | 85-264 VAC, 90-350 VDC | |
| Power | 240 W | |
| efficiency | 95 % | |
| Width | 48 mm | |
| Height | 114.2 mm | |
| Depth | 124.2 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |