TIB 480-148 | TRACO POWER

Power supply, 47 to 56 VDC, 10000 mA, 480 W, TIB 480-148

Order No.: 35C1557
EAN: 7613441027142
MPN:
TIB 480-148
Series: TIB
TIB 480-148 TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
277.2105 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
277.21 € *
Price list
Quantity
Price per unit*
1 pcs.
277.2105 €
5 pcs.
249.4835 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC Industrial power supply, TIB 480-148, TRACO POWER

This generation of DIN-rail power supplies combines the most efficient circuit topology with optimized cost/performance ratio for industrial environments and for electrical control cabinets. It has a very high efficiency of up to 95.0% which allows a very slim package design. The output voltage is adjustable from -2% to +17%. The case offers the potentially useful feature to fix the DIN-rail clip to the side wall for the mounting inside flat panels. Over a period of minimum 4 seconds It can operate with a boost power of 150%. The boost power facilitates the activation of stepper motors, solenoids or actuators. The units operate with a high power factor of up to 99% by active power factor correction which also keeps the input inrush current low. The TIB are also available with lower nominal power of 80, 120 or 240 Watt.

Features

  • Slim profile, for DIN-rail mounting
  • Alternative side-mounting for flat panels
  • High power factor by active power correction
  • Very high efficiency up to 95%
  • Power Back immunity
  • Adjustable output voltage
  • Short circuit and overload protection
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 47 bis 56 VDC
Ausgangsstrom 10000 mA
Breite 82 mm
Eingangsspannungsbereich 85-264 VAC, 90-350 VDC
Höhe 114.2 mm
Leistung 480 W
Tiefe 124.2 mm
Wirkungsgrad 95 %
Logistics
Ursprungsland CN
Zolltarifnummer 85044083
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes