TIB 480-148EX | TRACO POWER

Power supply, 47 to 56 VDC, 10 A, 480 W, TIB 480-148EX

Order No.: 32C4834
EAN: 4099891284909
MPN:
TIB 480-148EX
Series: TIB
TIB 480-148EX TRACO POWER DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
296.4052 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
296.41 € *
Price list
Quantity
Price per unit*
1 pcs.
296.4052 €
10 pcs.
266.7742 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, TIB 480-148EX, Traco

The TIB 480-148EX power supply features high efficiency of up to 94% and allows for a slim design with alternative side mounting for flat panel displays (DC-OK indicator on front and side panel). This device has an important Back Power Immunity feature that helps protect against shutdowns or malfunctions with loads such as inductors and decelerating motors that can feed voltage back into the power supply. It operates at a high power factor of up to 99%, which also minimizes inrush current.

Features

  • Rugged metal housing for harsh industrial environments
  • 150 % peak current for 4 s
  • Operating temperature -40 °C to +70 °C (full load up to 60 °C)
  • Adjustable output voltage
  • High reliability
  • Short circuit and overload protection
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 47 bis 56 VDC
Ausgangsstrom 10 A
Breite 82 mm
Eingangsspannungsbereich 85-264 VAC
Höhe 114.2 mm
Leistung 480 W
Tiefe 124.2 mm
Wirkungsgrad 95 %
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei